KNITTER-SWITCH PCB Slide Switch DPST On-On-On 300mA Silver Plated Copper

This image is representative of the product range

Subtotal (1 unit)*

$2.77

(exc. GST)

$3.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.77

*price indicative

Packaging Options:
RS Stock No.:
711-8338
Mfr. Part No.:
MMS238T
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Slide Switch

Contact Configuration

DPST

Mount Type

PCB

Switch Operation

On-On-On

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

15V dc

Switch Configuration

On-On-On

Depth

7.5mm

Series

MMS

Width

7.5mm

Standards/Approvals

RoHS

Length

12.4mm

Mechanical Life

10000Operations

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Actuator Material

Silver Plated Copper

COO (Country of Origin):
CN

Knitter Switch Micro Miniature Slide Switches - MMS Series


Surface mount

Compact design

White slide

Non-shorting contact timing

Suitable for reflow soldering

Each (Supplied in a Tube)
$2.77
  • RS Stock No. 9139047
  • Mfr. Part No. MFS 231 P-POM
Each (In a Bag of 5)
$7.236
  • RS Stock No. 9139034
  • Mfr. Part No. MFP 223 P
Each (In a Bag of 5)
$1.178
  • RS Stock No. 9139059
  • Mfr. Part No. MMP 134-R
Each (In a Bag of 5)
$1.976

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy