KNITTER-SWITCH Panel Slide Switch DPST On-On-On 350mA Brass

Get a bulk buy discount

Add 50 more to save $1.20

View bulk pricing options

Subtotal (1 bag of 5 units)*

$10.39

(exc. GST)

$11.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
  • Plus 390 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45$2.078$10.39-
50 - 120$2.054$10.27$1.20
125 - 245$1.992$9.96$10.75
250 +$1.898$9.49$45.00

*price indicative

RS Stock No.:
913-9037
Distrelec Article No.:
304-44-521
Mfr. Part No.:
MFP 231 P
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

DPST

Product Type

Slide Switch

Mount Type

Panel

Switch Operation

On-On-On

Switch Contact Current

350mA

Terminal Type

Lug Terminal

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-On-On

Length

25mm

Series

MFP

Width

16mm

Standards/Approvals

RoHS

Depth

16mm

Mechanical Life

10000Cycles

Minimum Operating Temperature

-20°C

Actuator Material

Brass

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Knitter Switch Miniature Slide Switches - MFP Series


PCB mount, Break before make

Contact material: copper alloy, silver plated over nickel barrier

Mechanical life: 10000 operations min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy