KNITTER-SWITCH PCB Slide Switch DPST Latching 350 mA @ 30 V dc Slide
- RS Stock No.:
- 913-9021
- Mfr. Part No.:
- MFP 201 N-RA
- Brand:
- KNITTER-SWITCH
Subtotal (1 bag of 5 units)**
$6.37
(exc. GST)
$7.005
(inc. GST)
80 In Global stock for delivery within 10 working day(s)*
70 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
5 + | $1.274 | $6.37 |
**price indicative
- RS Stock No.:
- 913-9021
- Mfr. Part No.:
- MFP 201 N-RA
- Brand:
- KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KNITTER-SWITCH | |
Contact Configuration | DPST | |
Mounting Type | PCB | |
Switch Operation | Latching | |
Contact Current Rating | 350 mA @ 30 V dc | |
Terminal Type | PC Pin | |
Actuator Type | Slide | |
Length | 17mm | |
Width | 7.4mm | |
Depth | 7mm | |
Dimensions | 17 x 7.4 x 7mm | |
Contact Resistance | 30mΩ | |
Voltage Rating | 30V dc | |
Mechanical Life | 10000Operations | |
Minimum Operating Temperature | -20°C | |
Contact Material | Copper Alloy | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -20 → +85°C | |
Select all | ||
---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPST | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 350 mA @ 30 V dc | ||
Terminal Type PC Pin | ||
Actuator Type Slide | ||
Length 17mm | ||
Width 7.4mm | ||
Depth 7mm | ||
Dimensions 17 x 7.4 x 7mm | ||
Contact Resistance 30mΩ | ||
Voltage Rating 30V dc | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -20 → +85°C | ||
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350 mA@ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPST 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300 mA @ 125 V ac, 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching Slide
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 200 mA @ 30 V dc Slide