Nidec Components SC-1000, 16 Position, BCH Rotary Switch, 100 mA, Pin
- RS Stock No.:
- 244-4237
- Distrelec Article No.:
- 304-40-417
- Mfr. Part No.:
- SC-1110W
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 pack of 2 units)*
$9.46
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.73 | $9.46 |
| 10 + | $4.455 | $8.91 |
*price indicative
- RS Stock No.:
- 244-4237
- Distrelec Article No.:
- 304-40-417
- Mfr. Part No.:
- SC-1110W
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Series | SC-1000 | |
| Contact Current Rating | 100 mA | |
| Number of Switch Positions | 16 | |
| Voltage Rating | 5V dc | |
| Output Coding | BCH | |
| Terminal Type | Pin | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Series SC-1000 | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 16 | ||
Voltage Rating 5V dc | ||
Output Coding BCH | ||
Terminal Type Pin | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS SC-1000 series rotary coded switch has Low profile of 3.9 mm which makes it perfect for high density board mounting applications.
RoHS compliant
Fine click with metallic spring
Gold plated contact provides excellent reliability
Cross and minus slot are available
Fine click with metallic spring
Gold plated contact provides excellent reliability
Cross and minus slot are available
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nidec Components SC-1000 BCH Rotary Switch Pin
- Nidec Components SC-1000 BCH Rotary Switch Gull Wing
- Nidec Components SD-1000 Hexadecimal Rotary Switch Pin
- Nidec Components SA-7000 BCH Rotary Switch Gull Wing
- Nidec Components SA-7000 BCH Rotary Switch J-Hook
- Nidec Components SD-1000 Hexadecimal Rotary Switch Gull Wing
- Nidec Components SC-2000 BCD Rotary Switch Pin
- Nidec Components SC-2000 BCD Rotary Switch Gull Wing
