C & K Through Hole Slide Switch DPDT (On)-(On) 100mA

This image is representative of the product range

Subtotal (1 bag of 500 units)*

$447.00

(exc. GST)

$491.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +$0.894$447.00

*price indicative

RS Stock No.:
257-0678
Mfr. Part No.:
OS202011MA0QN1
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

Through Hole

Switch Operation

(On)-(On)

Switch Contact Current

100mA

Contact DC Voltage

12V dc

Switch Configuration

DPDT

Standards/Approvals

RoHS

Length

4mm

Series

OS

Mechanical Life

10Cycles

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, DPDT contact configuration with through-hole mounting type.

Variety of actuators and terminations

Shorting or non-shorting contacts

Halogen free material

  • RS Stock No. 2570683
  • Mfr. Part No. OS202011MS2QS1
Each (In a Bag of 200)
$1.10
  • RS Stock No. 2570679
  • Mfr. Part No. OS202011MA0QN1
Each (In a Pack of 5)
$1.378
  • RS Stock No. 2570684
  • Mfr. Part No. OS202011MS2QS1
Each (In a Pack of 5)
$1.502
  • RS Stock No. 0838264
  • Mfr. Part No. OS202011MS2QN1
Each
$1.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy