Recently searched

    Carling Technologies DPDT, (On)-Off-(On) Rocker Switch Panel Mount

    Subtotal (1 unit)**

    $21.78

    (exc. GST)

    $23.96

    (inc. GST)

    Add to Basket
    Select or type quantity
    67 In AU stock for next working day delivery*
    362 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$21.78

    **price indicative

    RS Stock No.:
    881-5699
    Mfr. Part No.:
    VLD2S00B-AZC00-000
    Brand:
    Carling Technologies
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Carling Technologies

    Contact Configuration

    DPDT

    Switch Operation

    (On)-Off-(On)

    Panel Cut Out Width

    21.08mm

    Panel Cut Out Height

    36.83mm

    Contact Current Rating

    20 A

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP66, IP68

    Terminal Type

    Quick Connect

    Actuator Shape

    Rectangular

    Panel Cut Out Size

    36.83 x 21.08mm

    DC Voltage Rating

    12V

    Maximum Operating Temperature

    +85°C

    Contact Material

    Silver

    Contact Resistance

    10mΩ

    Minimum Operating Temperature

    -40°C

    Operating Temperature Range

    -40 → +85°C

    Case Material

    Polyester

    Mechanical Life

    150000Operations

    Related links