C & K Through Hole Slide Switch DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-4851
Mfr. Part No.:
L202011MS02Q
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Mount Type

Through Hole

Product Type

Slide Switch

Contact Configuration

DPDT

Maximum Operating Temperature

65 °C

Mechanical Life

10000 Cycles

Minimum Operating Temperature

-30 °C

Terminal Type

PC Terminal

C&K - L Series Slide Switches


L Series slide switch from C & K Components. Typical applications include communications equipment and lighting devices

2-position PCB mount

No of operations; 10000 under full load min.

Silver contacts

Nylon 6.6 (UL 94-V2) case and actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy