C & K Through Hole Slide Switch DPDT (On)-(On) 100mA
- RS Stock No.:
- 257-0679
- Mfr. Part No.:
- OS202011MA0QN1
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.06
(exc. GST)
$6.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.212 | $6.06 | - |
| 25 - 95 | $1.114 | $5.57 | $2.45 |
| 100 - 245 | $1.038 | $5.19 | $17.40 |
| 250 + | $0.998 | $4.99 | $53.50 |
*price indicative
- RS Stock No.:
- 257-0679
- Mfr. Part No.:
- OS202011MA0QN1
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 100mA | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | DPDT | |
| Length | 4mm | |
| Series | OS | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 100mA | ||
Contact DC Voltage 12V dc | ||
Switch Configuration DPDT | ||
Length 4mm | ||
Series OS | ||
Standards/Approvals RoHS | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, DPDT contact configuration with through-hole mounting type.
Variety of actuators and terminations
Shorting or non-shorting contacts
Halogen free material
Related links
- C & K Through Hole Slide Switch DPDT On-On 100 mA
- C & K Through Hole Slide Switch DPDT On-On 300 mA
- C & K Through Hole Slide Switch DPDT Latching 300 mA Nylon
- C & K Through Hole Slide Switch DPDT
- C & K Through Hole Slide Switch DPDT 6A
- C & K Through Hole Slide Switch DPDT Latching 4 A Nylon
- C & K Through Hole Slide Switch DPDT 5A Fibreglass Reinforced Polyethylene Terephthalate
- C & K Through Hole Slide Switch DP3T On-On-On 100 mA
