Nidec Components Surface Slide Switch 4PST 100mA
- RS Stock No.:
- 244-3448
- Mfr. Part No.:
- CHS-04TA
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$6.53
(exc. GST)
$7.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | $3.265 | $6.53 | - |
| 10 - 98 | $3.185 | $6.37 | 2% |
| 100 - 248 | $3.105 | $6.21 | 4% |
| 250 + | $3.045 | $6.09 | 6% |
*price indicative
- RS Stock No.:
- 244-3448
- Mfr. Part No.:
- CHS-04TA
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | 4PST | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Series | CHS | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration 4PST | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Series CHS | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.
RoHS compliant
Excellent contact stability by twin Gold plated contact
Washable
- RS Stock No. 2443454
- Mfr. Part No. CHS-04TB1
Each (On a Tape of 5)
$3.554
- RS Stock No. 2443448P
- Mfr. Part No. CHS-04TA
Each (Supplied on a Reel)
$3.265
- RS Stock No. 2443452P
- Mfr. Part No. CHS-04TB
Each (Supplied on a Reel)
$3.265
- RS Stock No. 2443452
- Mfr. Part No. CHS-04TB
Each (On a Tape of 2)
$3.265
Related links
- Nidec Components Surface Slide Switch 4PST 100 mA
- Nidec Components Surface Slide Switch 10PST 100 mA
- Nidec Components Surface Slide Switch SPST Momentary 100 mA
- Nidec Components Surface Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch 6PST 100 mA
- Nidec Components Surface Slide Switch 8PST 100 mA
- Nidec Components Surface Slide Switch DPST 100 mA Polyamide
- Nidec Components Surface Mount Slide Switch 6PST 100 mA











