Nidec Components Surface Slide Switch 4PST 100mA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$6.53

(exc. GST)

$7.18

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 724 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 8$3.265$6.53-
10 - 98$3.19$6.382%
100 - 248$3.115$6.234%
250 +$3.05$6.106%

*price indicative

Packaging Options:
RS Stock No.:
244-3452
Mfr. Part No.:
CHS-04TB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

4PST

Product Type

Slide Switch

Mount Type

Surface

Switch Contact Current

100mA

Illuminated

No

Contact DC Voltage

50V dc

Standards/Approvals

No

Series

CHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.

RoHS compliant

Excellent contact stability by twin Gold plated contact

Washable

  • RS Stock No. 2443452P
  • Mfr. Part No. CHS-04TB
Each (Supplied on a Reel)
$3.265
  • RS Stock No. 2443454
  • Mfr. Part No. CHS-04TB1
Each (On a Tape of 5)
$3.554
  • RS Stock No. 2443451
  • Mfr. Part No. CHS-04TB
Each (On a Reel of 500)
$1.967
  • RS Stock No. 2443448
  • Mfr. Part No. CHS-04TA
Each (On a Tape of 2)
$3.265

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy