Nidec Components Surface Mount Slide Switch 6PST 100mA
- RS Stock No.:
- 244-3455
- Mfr. Part No.:
- CHS-06TA
- Brand:
- Nidec Components
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-3455
- Mfr. Part No.:
- CHS-06TA
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | 6PST | |
| Product Type | Slide Switch | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Length | 500mm | |
| Series | CHS | |
| Mechanical Life | 2000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration 6PST | ||
Product Type Slide Switch | ||
Mount Type Surface Mount | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
Length 500mm | ||
Series CHS | ||
Mechanical Life 2000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.
RoHS compliant
Excellent contact stability by twin Gold plated contact
Washable
Related links
- Nidec Components Surface Mount Slide Switch 6PST 100 mA Slide
- Nidec Components Surface Slide Switch 6PST 100 mA
- Nidec Components PCB DIP Switch 6PST 100 mA
- Nidec Components Surface Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch 10PST 100 mA
- Nidec Components Surface Slide Switch 4PST 100 mA
- Nidec Components Surface Slide Switch 8PST 100 mA
- Nidec Components Surface Slide Switch SPST Momentary 100 mA
