Nidec Components Surface Slide Switch SPST Momentary 100mA
- RS Stock No.:
- 244-3436
- Mfr. Part No.:
- CHS-01TB1
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $4.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$18.43
(exc. GST)
$20.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.843 | $18.43 | - |
| 100 - 240 | $1.799 | $17.99 | $4.40 |
| 250 - 490 | $1.757 | $17.57 | $21.50 |
| 500 + | $1.715 | $17.15 | $64.00 |
*price indicative
- RS Stock No.:
- 244-3436
- Mfr. Part No.:
- CHS-01TB1
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Switch Operation | Momentary | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Series | CHS | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Switch Operation Momentary | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Series CHS | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.
RoHS compliant
Excellent contact stability by twin Gold plated contact
- RS Stock No. 2443429
- Mfr. Part No. CHS-01TA
Each (On a Reel of 1000)
$0.936
- RS Stock No. 2443434
- Mfr. Part No. CHS-01TB
Each (On a Tape of 5)
$1.53
- RS Stock No. 2443430
- Mfr. Part No. CHS-01TA
Each (On a Tape of 5)
$1.502
- RS Stock No. 2443434P
- Mfr. Part No. CHS-01TB
Each (Supplied on a Reel)
$1.53
Related links
- Nidec Components Surface Slide Switch SPST Momentary 100 mA
- Nidec Components Surface Slide Switch SPST 100 mA Polyamide
- Nidec Components Surface Slide Switch 10PST 100 mA
- Nidec Components Surface Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch 4PST 100 mA
- Nidec Components Surface Slide Switch 6PST 100 mA
- Nidec Components Surface Slide Switch 8PST 100 mA
- Nidec Components Surface Slide Switch DPST 100 mA Polyamide










