Schneider Electric Harmony XVB Series Mounting Base with Tube, LED Bulb
- RS Stock No.:
- 766-1738
- Distrelec Article No.:
- 303-08-353
- Mfr. Part No.:
- XVBZ04
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-1738
- Distrelec Article No.:
- 303-08-353
- Mfr. Part No.:
- XVBZ04
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Base with Tube | |
| Series | Harmony XVB | |
| Component Type | Support Tube with Base | |
| Multifunction | No | |
| Mount Type | Tube | |
| Bulb Type | LED | |
| Standards/Approvals | No | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Base with Tube | ||
Series Harmony XVB | ||
Component Type Support Tube with Base | ||
Multifunction No | ||
Mount Type Tube | ||
Bulb Type LED | ||
Standards/Approvals No | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
Schneider Electric XVBZ04
This Harmony XVB fixing base comprised of aluminium support tube and plastic fixing plate. This aluminum fixing base is a mounting and fixing accessory for beacons and indicator bank with diameter of 70mm. It comprises of black plastic fixing plate and aluminium support tube with the diameter of 25mm and the height of 780mm. It allows fast and easy replacement to its compatible products thanks to its simple and modular design. It is compatible with Harmony XVBC and Harmony XVBL. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any indicator banks from XVBC and XVBL ranges.
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m
Protection ratings & safety features
• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
UL listed, CSA certified
Related links
- Schneider Electric Harmony XVB Series Mounting Base with Tube
- Schneider Electric Harmony XVB Series Mounting Base
- Schneider Electric Harmony XVU Series Mounting Base with Tube DC, IP65
- Schneider Electric Harmony Series Mounting Base with Tube DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Green Flashing Effect Indicator Board AC/DC IP66
- Schneider Electric Harmony XVB Series Cover Cap IP66, IP65
- Schneider Electric Harmony XVB Series Green Steady Effect Beacon Unit LED Bulb 250V IP65
