Schneider Electric XVB Series Red Flashing Effect Indicator Board, Discharge Tube Bulb 120V ac, AC, IP65, IP66
- RS Stock No.:
- 589-804
- Mfr. Part No.:
- XVBC6G4
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 589-804
- Mfr. Part No.:
- XVBC6G4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Board | |
| Series | XVB | |
| Component Type | Indicator Blank | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 140mA | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | Discharge Tube | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 120V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1 | |
| Height | 157mm | |
| IP Rating | IP65, IP66 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Board | ||
Series XVB | ||
Component Type Indicator Blank | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 140mA | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type Discharge Tube | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 120V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1 | ||
Height 157mm | ||
IP Rating IP65, IP66 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Indicator bank is an illuminated unit made of plastic with a red lens and 70 mm size. It includes an integral flash discharge tube with 5-joule energy rating. Operates at 120V AC. Suitable for clear visual signaling in industrial applications.
Polycarbonate material
IP66 on base unit IEC 60529
Related links
- Schneider Electric XVB Series Red Strobe Beacon 120V ac IP65, IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Green Flashing Effect Indicator Board AC/DC IP66
- Schneider Electric XVB Series Red Flashing Effect Beacon AC, IP65
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric XVB Series Amber Strobe Effect Beacon AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
