WAGO 8-Contact Female Interface Module, RJ45 Connector, DIN Rail
- RS Stock No.:
- 240-7882
- Distrelec Article No.:
- 300-76-152
- Mfr. Part No.:
- 289-195
- Brand:
- WAGO
Subtotal (1 unit)*
$155.16
(exc. GST)
$170.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.16 |
*price indicative
- RS Stock No.:
- 240-7882
- Distrelec Article No.:
- 300-76-152
- Mfr. Part No.:
- 289-195
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 22AWG, 24AWG | |
| Orientation | Straight | |
| Number of Contacts | 8 | |
| Connector Type | RJ45 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 64.4mm | |
| Standards/Approvals | UL | |
| Width | 26.8mm | |
| Length | 81.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 22AWG, 24AWG | ||
Orientation Straight | ||
Number of Contacts 8 | ||
Connector Type RJ45 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Depth 64.4mm | ||
Standards/Approvals UL | ||
Width 26.8mm | ||
Length 81.4mm | ||
- COO (Country of Origin):
- CH
WAGO Interface Module, 24 to 22AWG Wire Size Range, 750 Mating Cycles - 289-195
Build a bridge from your external device to your control unit using this 8-contact interface module from WAGO. It enables the exchange of signals between the systems in formats they can both process. You can connect your appliance by simply plugging it into the RJ45 socket. As this component features a shield connection, it accommodates a pre-shielded cable for proper grounding. This helps to protect the signals from EMI and static noise to ensure clear quality. Mounting is a cinch as you just clip it to a DIN rail.
Features & Benefits
• Tough gold-over-nickel contacts resist corrosion to maintain transmission integrity
• Trouble-free performance in ambient operating temperatures between -10°C and +60°C
• Wire size range of 24 to 22AWG for flexible cable connection
Applications
• Chemical plants
• Telecommunications equipment
• Measuring instruments
• Automotive engineering
How do I connect my cables to this interface module?
As the module uses IDC technology, you can connect your cables by piercing the sharp points of the terminals through their outer sheaths.
How many times can I reuse this unit?
It's capable of 750 mating cycles, so you can plug and unplug this device multiple times and it will continue to serve.
Related links
- Phoenix Contact 8-Contact Female Interface Module DIN Rail, 4A
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- CAMDENBOSS CIM Series 2-Contact Female Interface Module DIN Rail, 500mA
- RS PRO C550S Series 9-Contact Female Interface Module DIN Rail, 1A
- Schneider Electric EnerlinX Series Female Interface Module DIN Rail
- Schneider Electric ComPacT NSX Series Male Interface Module DIN Rail, 30mA
- Phoenix Contact 4-Contact Male Interface Module DIN Rail, 1A
