Schneider Electric XVZ09 Series Accessory, IP66
- RS Stock No.:
- 871-308
- Mfr. Part No.:
- XVZ09
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$86.66
(exc. GST)
$95.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.66 |
*price indicative
- RS Stock No.:
- 871-308
- Mfr. Part No.:
- XVZ09
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ09 | |
| Product Type | Accessory | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Wall Mount | |
| Standards/Approvals | No | |
| Height | 51.5mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ09 | ||
Product Type Accessory | ||
Component Type Accessory Mounting Base | ||
Mount Type Wall Mount | ||
Standards/Approvals No | ||
Height 51.5mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Dark Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric Wall-mounting base is designed for wall-mounted applications, offering a robust plastic solution in a dark grey finish that elegantly blends functionality with aesthetics.
Constructed from Durable plastic, ensuring longevity
Features a height of 51.5 mm for Compact installations
Offers IP66 protection rating for high resistance to dust and water
Compatible with multiple product lines for enhanced versatility
