Werma 840 Series Green Steady Effect Beacon Unit 230V ac/dc, AC/DC, IP54
- RS Stock No.:
- 314-7102
- Distrelec Article No.:
- 133-66-289
- Mfr. Part No.:
- 840.200.00
- Brand:
- Werma
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$69.26
(exc. GST)
$76.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 49 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $69.26 | - |
| 6 - 11 | $67.89 | 1% |
| 12 + | $66.97 | 3% |
*price indicative
- RS Stock No.:
- 314-7102
- Distrelec Article No.:
- 133-66-289
- Mfr. Part No.:
- 840.200.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon Unit | |
| Series | 840 | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Mount Type | Surface | |
| Lens Colour | Green | |
| Lamp Included | No | |
| Maximum Supply Voltage | 230V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | EAC, cULus, CE | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon Unit | ||
Series 840 | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Mount Type Surface | ||
Lens Colour Green | ||
Lamp Included No | ||
Maximum Supply Voltage 230V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals EAC, cULus, CE | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Green Beacon, Steady Light Effect, 12 to 230V AC/DC - 840 Series - 840.200.00
This modular signalling beacon from WERMA stacks with other beacons in the KombiSIGN 70 Series, letting you create signal towers for enhanced workplace safety. It features a high-intensity green LED (light-emitting diode) that's up to 20 times brighter than conventional LEDs for high levels of visibility in all lighting conditions. It's housed in a durable, impact-resistant polyamide case with a polycarbonate lens that provides even light distribution. The simple bayonet mounting system and integrated contacts make it simple to connect to other beacons for ease of assembly.
Features & Benefits
• IP54 (ingress protection) rating means it's protected against dust and water sprays
• Wide operating temperature range of -20°C to +50°C for use in demanding industrial environments
• Broad supply voltage range of 12 to 230V AC/DC for use in a variety of applications
Applications
• Shipping and packaging applications
• Automotive and mechanical industries
• Machine safety
How many beacons can be mounted to a KombiSIGN 70 modular tower?
Up to five different beacons can be mounted to a signal tower, allowing you to incorporate a range of light colours and effects into a comprehensive signalling system.
Related links
- Werma 840 Series Clear Steady Effect Beacon Unit 230V ac/dc IP54
- Werma 840 Series Blue Steady Effect Beacon Unit AC/DC, IP54
- Werma 840 Series Red Steady Effect Beacon Unit AC/DC, IP54
- Werma 840 Series Yellow Steady Effect Beacon Unit AC/DC, IP54
- Werma 846 Series Green Steady Effect Beacon Unit AC/DC, IP54
- Werma 848 Series Green Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Green Steady Effect Beacon Unit AC/DC, IP54
- Werma 641 Series Green Steady Effect Beacon Unit AC/DC, IP65
