Eaton Black Series Black Base 120V ac, AC

Subtotal (1 unit)*

$154.75

(exc. GST)

$170.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.75

*price indicative

RS Stock No.:
272-1295
Mfr. Part No.:
179987 SL7-CB-TM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base

Series

Black

Component Type

Base Module

Multifunction

No

Current Type

AC

Mount Type

Floor, Tube

Lens Colour

Black

Lamp Included

No

Maximum Supply Voltage

120V ac

Standards/Approvals

CE

Height

75mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series SL7 base module that has horizontal tube floor mounting type. It has screw terminal connection technique and fitted with base adapter.

Shock resistance

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy