Eaton Black Series Black Base 24V, AC, IP66
- RS Stock No.:
- 272-1408
- Mfr. Part No.:
- 197319 SL7-FMS-ASI-V20E
- Brand:
- Eaton
Subtotal (1 unit)*
$526.34
(exc. GST)
$578.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.34 |
*price indicative
- RS Stock No.:
- 272-1408
- Mfr. Part No.:
- 197319 SL7-FMS-ASI-V20E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Black | |
| Product Type | Base | |
| Component Type | Base Module | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Floor | |
| Lens Colour | Black | |
| Lamp Included | No | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 175mm | |
| Standards/Approvals | IEC/EN 60529, CE, UL, UL 508, IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Black | ||
Product Type Base | ||
Component Type Base Module | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Floor | ||
Lens Colour Black | ||
Lamp Included No | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 175mm | ||
Standards/Approvals IEC/EN 60529, CE, UL, UL 508, IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL7 base module that has continuous light, flash light and acoustic indication function. It has screw terminal connection technique and fitted with base adapter.
Shock resistance
Pollution degree 3
Note
Eaton formerly known as Moeller
