Eaton Black Series Black Base, LED Bulb 250V ac, AC, IP66
- RS Stock No.:
- 272-1254
- Mfr. Part No.:
- 178463 SL4-FMS-800
- Brand:
- Eaton
Subtotal (1 unit)*
$690.79
(exc. GST)
$759.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $690.79 |
*price indicative
- RS Stock No.:
- 272-1254
- Mfr. Part No.:
- 178463 SL4-FMS-800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base | |
| Series | Black | |
| Component Type | Base Module | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Floor | |
| Lens Colour | Black | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 874mm | |
| Standards/Approvals | IEC/EN 60529, IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base | ||
Series Black | ||
Component Type Base Module | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Floor | ||
Lens Colour Black | ||
Lamp Included No | ||
Bulb Type LED | ||
Maximum Supply Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 874mm | ||
Standards/Approvals IEC/EN 60529, IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that is fitted with base adapter and screw terminal connection technique. It has maximum five number of modules and 800 mm tube length.
Shock resistance
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton Black Series Black Base 120V ac IP66
- Eaton Black Series Black Base 250V IP66
- Eaton SL4 Series Black Base 250V IP66
- Eaton Black Series Black Base 24V IP66
- Eaton IP66 Series Base 240V ac, IP66
- Eaton SL7 Series Black Base 250V IP66
- Eaton Black Series Black Base 120V ac, AC
- Eaton SL4 Series Blue Light Module 250V ac/dc IP66 Base
