Eaton SL4 Series Black Base 250V, AC, IP66
- RS Stock No.:
- 272-0633
- Mfr. Part No.:
- 171306 SL4-PIB-T-250
- Brand:
- Eaton
Subtotal (1 unit)*
$298.45
(exc. GST)
$328.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.45 |
*price indicative
- RS Stock No.:
- 272-0633
- Mfr. Part No.:
- 171306 SL4-PIB-T-250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SL4 | |
| Product Type | Base | |
| Component Type | Base Module | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Surface | |
| Lens Colour | Black | |
| Lamp Included | No | |
| Terminal Type | Push-in Terminal | |
| Maximum Supply Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 334mm | |
| Standards/Approvals | UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529, CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SL4 | ||
Product Type Base | ||
Component Type Base Module | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Surface | ||
Lens Colour Black | ||
Lamp Included No | ||
Terminal Type Push-in Terminal | ||
Maximum Supply Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 334mm | ||
Standards/Approvals UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529, CE | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Non Compliant
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that has fitted with aluminium tube and push in terminal connection technique. It has maximum five number of modules and 250 mm tube length.
Shock resistance
Pollution degree 3
