Di-Soric SBT Series Mounting Bracket
- RS Stock No.:
- 310-077
- Mfr. Part No.:
- SBT-MF-M30
- Brand:
- Di-Soric
Subtotal (1 unit)*
$61.14
(exc. GST)
$67.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.14 |
*price indicative
- RS Stock No.:
- 310-077
- Mfr. Part No.:
- SBT-MF-M30
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Series | SBT | |
| Product Type | Mounting Bracket | |
| Component Type | Assembly Flange | |
| Mount Type | Screw | |
| Lamp Included | No | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 98mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Series SBT | ||
Product Type Mounting Bracket | ||
Component Type Assembly Flange | ||
Mount Type Screw | ||
Lamp Included No | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
Base Diameter 98mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Di-Soric Assembly flange is a mechanical holding systems enable reliable installation of the signal lights. It has a housing dimension of 98 x 65 mm and housing material is Aluminium.
Simple assembly by screwing in
Cylindrical design
Related links
- Di-Soric SBT Series Mounting Bracket
- Di-Soric SBT Series Orange Green White 4 Lights 30V Screw
- Di-Soric SBT Series Red Green White 4 Lights 30V Screw
- Di-Soric SBT-F-BGYR Series Yellow Red 4 Lights 24V
- Di-Soric SBT-F-WBGYR Series Yellow Red Green Signal Tower, 5 Lights 24V
- Di-Soric SBT-F-BGYR Series Red Yellow Signal Tower, 3 Lights 24V
- Di-Soric SBT-F-BGYR Series Red Green Signal Tower Buzzer, 3 Lights 24V
- Di-Soric SBT-F-WBGYR Series Yellow Green White Signal Tower Buzzer, 5 Lights 24V
