Eaton Black Base for Use with Signal Tower, 120 V ac, Vac, IP66

Subtotal (1 unit)*

$500.09

(exc. GST)

$550.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$500.09

*price indicative

RS Stock No.:
272-1251
Mfr. Part No.:
178460 SL7-CB-T-800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

SL

Component Type

Base Module

Multifunction

No

Current Type

Vac

Lens Colour

Black

Supply Voltage

120 V ac

For Use With

Signal Tower

IP Rating

IP66

COO (Country of Origin):
AT
The Eaton Moeller series SL4 base module that is fitted with aluminium tube and spring loaded terminals connection technique. It has maximum five number of modules and 800 mm tube length.

Shock resistance
Pollution degree 3

Note

Eaton formerly known as Moeller

Related links