Eaton Black Series Black Base 120V ac, AC, IP66
- RS Stock No.:
- 272-1236
- Mfr. Part No.:
- 177313 SL4-PIB-800
- Brand:
- Eaton
Subtotal (1 unit)*
$409.15
(exc. GST)
$450.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.15 |
*price indicative
- RS Stock No.:
- 272-1236
- Mfr. Part No.:
- 177313 SL4-PIB-800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base | |
| Series | Black | |
| Component Type | Base Module | |
| Multifunction | No | |
| Current Type | AC | |
| Lens Colour | Black | |
| Lamp Included | No | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 869mm | |
| Standards/Approvals | IEC/EN 60529, IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base | ||
Series Black | ||
Component Type Base Module | ||
Multifunction No | ||
Current Type AC | ||
Lens Colour Black | ||
Lamp Included No | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 869mm | ||
Standards/Approvals IEC/EN 60529, IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that is fitted with aluminium tube and push in terminals connection technique. It has maximum five number of modules and 800 mm tube length.
Shock resistance
Pollution degree 3
Note
Eaton formerly known as Moeller
