Eaton SL4 Series Blue Light Module 250V ac/dc Base, Filament Bulb, IP66
- RS Stock No.:
- 246-049
- Mfr. Part No.:
- 171331 SL4-L-B
- Brand:
- Eaton
Subtotal (1 unit)*
$78.93
(exc. GST)
$86.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.93 |
*price indicative
- RS Stock No.:
- 246-049
- Mfr. Part No.:
- 171331 SL4-L-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | Filament | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Housing Colour | Blue | |
| Maximum Supply Voltage | 250V ac/dc | |
| Lamp Included | Yes | |
| Series | SL4 | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Report Applies to both US and Canada CE Certified by UL for use in Canada UL 508 UL File No.:E29184 CSA Class No.:NKCR7 CSA-C22.2 No. 94-91 CSA-C22.2 No. 14-10 IEC/EN 60947-5-1 IEC/EN 60529 UL Category Control No.:NKCR UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type Filament | ||
Mount Type Base | ||
Current Type AC/DC | ||
Housing Colour Blue | ||
Maximum Supply Voltage 250V ac/dc | ||
Lamp Included Yes | ||
Series SL4 | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
IP Rating IP66 | ||
Standards/Approvals UL Report Applies to both US and Canada CE Certified by UL for use in Canada UL 508 UL File No.:E29184 CSA Class No.:NKCR7 CSA-C22.2 No. 94-91 CSA-C22.2 No. 14-10 IEC/EN 60947-5-1 IEC/EN 60529 UL Category Control No.:NKCR UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Continuous Light Module in striking blue is designed to enhance visibility in various applications. Tailored for demanding environments, this reliable light module ensures optimal performance with a robust construction. Its seamless integration into existing systems provides a versatile lighting solution, catering to both industrial and commercial settings. Built to withstand challenging conditions, it features a degree of protection up to IP66, making it suitable for use in adverse weather and other tough scenarios. Coupled with a lifespan of 3,000 hours, this module stands as a dependable choice for ensuring safety and efficiency in operations.
Vibrant blue colour enhances visual signals
Compact dimensions facilitate versatile installation options
Constructed from durable polycarbonate for impact resistance
Supports a maximum of five modules, providing scalability
Offers a wide radiation angle for increased visibility
Rated for both AC and DC supply ensuring flexibility
Related links
- Eaton SL4 Series Yellow Light Module 250V ac/dc IP66 Base
- Eaton SL4 Series Clear Light Module 250V ac/dc IP66 Base
- Eaton SL4 Series Orange Light Module 250V ac/dc IP66
- Eaton SL4 Series Blue Strobe Effect Light Module AC, IP66
- Eaton SL4 Series Blue Flashing Effect Beacon Unit AC, IP66
- Eaton SL4 Series Blue Steady Effect Beacon Unit AC, IP66
- Eaton SL4 Series Blue Strobe Effect Beacon Unit AC/DC, IP66
- Eaton SL4 Series Blue Flashing Effect Beacon Unit AC/DC, IP66
