Eaton SL4 Series Black Base 250V, AC, IP66
- RS Stock No.:
- 272-0636
- Mfr. Part No.:
- 171309 SL4-FMS-250
- Brand:
- Eaton
Subtotal (1 unit)*
$423.62
(exc. GST)
$465.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.62 |
*price indicative
- RS Stock No.:
- 272-0636
- Mfr. Part No.:
- 171309 SL4-FMS-250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base | |
| Series | SL4 | |
| Component Type | Base Module | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Surface | |
| Lens Colour | Black | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 298mm | |
| Standards/Approvals | CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base | ||
Series SL4 | ||
Component Type Base Module | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Surface | ||
Lens Colour Black | ||
Lamp Included No | ||
Terminal Type Screw | ||
Maximum Supply Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 298mm | ||
Standards/Approvals CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that has fitted with base adapter and screw terminal connection technique. It has maximum five number of modules and 250 mm tube length.
Shock resistance
Pollution degree 3
- RS Stock No. 2720633
- Mfr. Part No. 171306 SL4-PIB-T-250
Each
$298.45
- RS Stock No. 2721409
- Mfr. Part No. 197320 SL7-FMS-ASI-V21
Each
$526.34
- RS Stock No. 2721411
- Mfr. Part No. 197322 SL7-FMS-ASI-V30
Each
$550.40
- RS Stock No. 2721408
- Mfr. Part No. 197319 SL7-FMS-ASI-V20E
Each
$526.34
Related links
- Eaton SL4 Series Black Base 250V IP66
- Eaton SL7 Series Black Base 250V IP66
- Eaton Black Series Black Base 250V IP66
- Eaton Black Series Black Base AC, IP66
- Eaton Black Series Black Base 120V ac IP66
- Eaton SL4 Series Blue Light Module 250V ac/dc IP66 Base
- Eaton SL4 Series Clear Light Module 250V ac/dc IP66 Base
- Eaton SL4 Series Yellow Light Module 250V ac/dc IP66 Base











