Eaton SL4 Series Yellow Light Module 250V ac/dc Base, Filament Bulb, IP66
- RS Stock No.:
- 240-228
- Mfr. Part No.:
- 171335 SL4-L-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$78.93
(exc. GST)
$86.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $78.93 |
*price indicative
- RS Stock No.:
- 240-228
- Mfr. Part No.:
- 171335 SL4-L-Y
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | Filament | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Housing Colour | Yellow | |
| Maximum Supply Voltage | 250V ac/dc | |
| Lamp Included | Yes | |
| Series | SL4 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Report Applies to both US and Canada CE Certified by UL for use in Canada UL 508 UL File No.:E29184 CSA Class No.:NKCR7 CSA-C22.2 No. 94-91 CSA-C22.2 No. 14-10 IEC/EN 60947-5-1 IEC/EN 60529 UL Category Control No.:NKCR UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type Filament | ||
Mount Type Base | ||
Current Type AC/DC | ||
Housing Colour Yellow | ||
Maximum Supply Voltage 250V ac/dc | ||
Lamp Included Yes | ||
Series SL4 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
IP Rating IP66 | ||
Standards/Approvals UL Report Applies to both US and Canada CE Certified by UL for use in Canada UL 508 UL File No.:E29184 CSA Class No.:NKCR7 CSA-C22.2 No. 94-91 CSA-C22.2 No. 14-10 IEC/EN 60947-5-1 IEC/EN 60529 UL Category Control No.:NKCR UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Related links
- Eaton SL4 Series Clear Light Module 250V ac/dc IP66 Base
- Eaton SL4 Series Blue Light Module 250V ac/dc IP66 Base
- Eaton SL4 Series Orange Light Module 250V ac/dc IP66
- Eaton SL4 Series Yellow Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Beacon Unit AC, IP66
- Eaton SL4 Series Yellow Steady Effect Beacon Unit AC, IP66
- Eaton SL4 Series Yellow Strobe Effect Beacon Unit AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Beacon Unit AC/DC, IP66
