Eaton Blue Series Blue Flashing Effect Light Module, LED Bulb 120V, AC, IP66

Subtotal (1 unit)*

$269.59

(exc. GST)

$296.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.59

*price indicative

RS Stock No.:
272-0664
Mfr. Part No.:
171390 SL7-BL120-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Blue

Product Type

Light Module

Component Type

Flashlight

Multifunction

No

Current Type

AC

Mount Type

Base

Current Consumption

30mA

Light Effect

Flashing

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

120V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529, CE

Height

75mm

IP Rating

IP66

Base Diameter

43mm

Hazardous Area Certification

No

Housing Colour

Black

Non Compliant

COO (Country of Origin):
AT
The Eaton Moeller series SL4 flashing light module that has blinker light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.

Pollution degree 3

360 degree radiation angle

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy