Eaton Blue Series Blue Strobe Effect Light Module, LED Bulb 24V, AC, IP66
- RS Stock No.:
- 272-0656
- Mfr. Part No.:
- 171373 SL4-FL24-B-M
- Brand:
- Eaton
Subtotal (1 unit)*
$399.49
(exc. GST)
$439.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.49 |
*price indicative
- RS Stock No.:
- 272-0656
- Mfr. Part No.:
- 171373 SL4-FL24-B-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Blue | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 3mA | |
| Light Effect | Strobe | |
| Mount Type | Base | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60529, CE, UL, UL 508, IEC/EN 60947-5-1 | |
| Height | 43mm | |
| Base Diameter | 75mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Blue | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 3mA | ||
Light Effect Strobe | ||
Mount Type Base | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60529, CE, UL, UL 508, IEC/EN 60947-5-1 | ||
Height 43mm | ||
Base Diameter 75mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 multi strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton Green Series Green Multi Strobe Effect Light Module AC/DC, IP66
- Eaton SL4 Series Red Multi Strobe Effect Light Module AC/DC, IP66
- Eaton Yellow Series Yellow Multi Strobe Effect Light Module AC/DC, IP66
- Eaton White Series White Multi Strobe Effect Light Module AC/DC, IP66
- Eaton SL4 Series Orange Multi Strobe Effect Light Module AC/DC, IP66
- Eaton SL4 Series Blue Strobe Effect Beacon Unit AC/DC, IP66
