Clifford & Snell 212883 Series Red Flashing Effect Back Box, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 264-7898
- Mfr. Part No.:
- 212883
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$47.60
(exc. GST)
$52.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.60 |
*price indicative
- RS Stock No.:
- 264-7898
- Mfr. Part No.:
- 212883
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Back Box | |
| Series | 212883 | |
| Component Type | Back Box | |
| Multifunction | No | |
| Current Type | DC | |
| Current Consumption | 35mA | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 91.5mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Back Box | ||
Series 212883 | ||
Component Type Back Box | ||
Multifunction No | ||
Current Type DC | ||
Current Consumption 35mA | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 91.5mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Clifford & Snell single back box for multi-purpose visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication, with white normal enclosure color.
Weight 0.236 kilogram
Related links
- Clifford & Snell 212881 Series Red Flashing Effect Back Box DC, IP65
- Clifford & Snell 212882 Series Red Flashing Effect Back Box DC, IP65
- Clifford & Snell 212880 Series Static LED Bulb 280V ac/dc IP65
- Clifford & Snell FD40 Series Red Flashing Effect LED Beacon AC/DC, IP65
- Clifford & Snell FD40 Series Red Flashing Effect LED Beacon AC/DC, IP65
- Clifford & Snell FD40 Series Magenta Flashing Effect LED Beacon DC, IP65
- Clifford & Snell FD40 Series Yellow Flashing Effect LED Beacon DC, IP65
- Werma 644 Series Red Flashing Effect Signal Tower DC, IP65
