Clifford & Snell 212881 Series Red Flashing Effect Back Box, LED Bulb 24V, DC, IP65

Subtotal (1 unit)*

$24.51

(exc. GST)

$26.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.51

*price indicative

RS Stock No.:
264-7895
Mfr. Part No.:
212881
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Series

212881

Product Type

Back Box

Component Type

Back Box

Multifunction

No

Current Type

DC

Current Consumption

35mA

Light Effect

Flashing

Lens Colour

Red

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

91.5mm

Standards/Approvals

CE

Hazardous Area Certification

No

IP Rating

IP65

COO (Country of Origin):
GB
The Clifford & Snell single back box for multi-purpose visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication, with white normal enclosure color.

Weight 0.122 kilogram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy