Clifford & Snell 212880 Series Static, Flashing Effect Back Box, LED Bulb 280V ac/dc, DC, IP65

Subtotal (1 unit)*

$12.64

(exc. GST)

$13.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.64

*price indicative

RS Stock No.:
264-7894
Mfr. Part No.:
212880
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Series

212880

Product Type

Back Box

Component Type

Back Box

Multifunction

No

Current Type

DC

Mount Type

Wall, Bulkhead

Sounder Type

Ya40 Sounder

Light Effect

Static, Flashing

Bulb Type

LED

Maximum Supply Voltage

280V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

BS EN 54-3

Height

91.5mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

White, Red

COO (Country of Origin):
GB
The Clifford & Snell single back box for multi-purpose visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication, with white normal enclosure color.

Weight 0.054 kilogram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy