Clifford & Snell FD40 Series Red Flashing Effect LED Beacon, LED Bulb 280V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

$138.24

(exc. GST)

$152.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.24

*price indicative

RS Stock No.:
264-7964
Mfr. Part No.:
245449
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

LED Beacon

Series

FD40

Component Type

Industrial LED Status Signal

Multifunction

No

Current Type

AC/DC

Light Effect

Flashing

Current Consumption

35mA

Lens Colour

Red

Bulb Type

LED

Maximum Supply Voltage

280V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

91.5mm

Standards/Approvals

CE

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Red

COO (Country of Origin):
GB
The Clifford & Snell multi-purpose visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication. Flame retardant ABS enclosure material, modular concept allows unparalleled flexibility.

Reliable and simple to install

IP65 rated as standard

Long life LED design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy