Clifford & Snell FD40 Series Yellow Flashing Effect LED Beacon, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 264-6023
- Mfr. Part No.:
- 212902
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$154.91
(exc. GST)
$170.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.91 |
*price indicative
- RS Stock No.:
- 264-6023
- Mfr. Part No.:
- 212902
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Series | FD40 | |
| Product Type | LED Beacon | |
| Component Type | Visual Flashing Signal LED | |
| Current Type | DC | |
| Mount Type | Bulkhead, Wall | |
| Current Consumption | 34mA | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 91.5mm | |
| Standards/Approvals | BS EN 54-3 | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Red, White | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Series FD40 | ||
Product Type LED Beacon | ||
Component Type Visual Flashing Signal LED | ||
Current Type DC | ||
Mount Type Bulkhead, Wall | ||
Current Consumption 34mA | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 91.5mm | ||
Standards/Approvals BS EN 54-3 | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Red, White | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodac FD40 multipurpose visual signalling device is intended for use in commercial and light industrial applications to provide local multiple status indication. This device has a yellow lens and 12 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Yellow lens
Low current consumption
Long life led design
UV stable polycarbonate lens
Reliable and simple to install
Related links
- Clifford & Snell FD40 Series Yellow Flashing Effect LED Beacon AC/DC, IP65
- Clifford & Snell FD40 Series Yellow Flashing Effect LED Beacon AC/DC, IP65
- Clifford & Snell FD40 Series Magenta Flashing Effect LED Beacon DC, IP65
- Clifford & Snell FD40 Series Magenta Flashing Effect LED Beacon AC/DC, IP65
- Clifford & Snell FD40 Series Red Flashing Effect LED Beacon AC/DC, IP65
- Clifford & Snell FD40 Series Amber Flashing Effect LED Beacon AC/DC, IP65
- Clifford & Snell FD40 Series Amber Flashing Effect LED Beacon AC/DC, IP65
- Clifford & Snell FD40 Series Blue Flashing Effect LED Beacon AC/DC, IP65
