AUER Signal CT5DC Series Yellow Steady Effect Beacon Module, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 247-2647
- Mfr. Part No.:
- 915017005
- Brand:
- AUER Signal
Subtotal (1 unit)*
$44.42
(exc. GST)
$48.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.42 |
*price indicative
- RS Stock No.:
- 247-2647
- Mfr. Part No.:
- 915017005
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | CT5DC | |
| Product Type | Beacon Module | |
| Component Type | Signal Tower | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Steady | |
| Mount Type | Tube | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 95dB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series CT5DC | ||
Product Type Beacon Module | ||
Component Type Signal Tower | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Steady | ||
Mount Type Tube | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 95dB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal CT5DC LED steady light beacon module used for Module-Compete 50 modular signal tower. It has features like bright, maintenance-free LED steady light with powerful signalling effect. And it is available in 6 colours.
Leakage current 3 mA
Beacon type LED steady beacon
Duty cycle 100 %
Operating temperature -30 °C / +60 °C
Degree of protection IP65 & UL Type 4/4x
Impact resistance IK07.
Weight 34 g
Related links
- AUER Signal Modul-Compete 50 Series Strobe Flashing LED Bulb 24V IP65
- AUER Signal Modul-Compete 50 Series Red Blue Flashing LED Bulb 24V,
- AUER Signal Modul-Compete 50 Series Yellow Orange Clear Flashing, Double Flashing Effect
- AUER Signal PC7DF Series Red Double Flashing Steady LED Bulb 24V ac/dc
- AUER Signal CT5DF Series Red Strobe Flashing LED Bulb 24V ac/dc
- AUER Signal CT5DF Series Amber Green Steady LED Bulb 24V IP65
- AUER Signal CT5DF Series Yellow Double Flashing Steady LED Bulb 24V dc
- AUER Signal PC7DF Series Magenta Double Flashing Steady LED Bulb 24V ac/dc,
