AUER Signal CT5DC Series Clear Steady Effect Beacon Module, LED Bulb 24V, DC, IP65

Subtotal (1 unit)*

$44.42

(exc. GST)

$48.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.42

*price indicative

RS Stock No.:
247-2644
Mfr. Part No.:
915014005
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

CT5DC

Product Type

Beacon Module

Component Type

Signal Tower

Multifunction

Yes

Current Type

DC

Mount Type

Vertical, Screw, Horizontal

Sounder Type

See Tone Table

Light Effect

Steady

Lens Colour

Clear

Lamp Included

Yes

Terminal Type

M12

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

95dB

Standards/Approvals

RoHS

IP Rating

IP65

Base Diameter

50mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal CT5DC LED steady light beacon module used for Module-Compete 50 modular signal tower. It has features like bright, maintenance-free LED steady light with powerful signalling effect. And it is available in 6 colours.

Leakage current 3 mA

Beacon type LED steady beacon

Duty cycle 100 %

Operating temperature -30 °C / +60 °C

Degree of protection IP65 & UL Type 4/4x

Impact resistance IK07.

Weight 34 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy