AUER Signal PC7RS Series Yellow, Red, Magenta, Green, Clear, Blue, Amber Strobe, Steady, Multi Strobe, Flashing Effect
- RS Stock No.:
- 247-2631
- Mfr. Part No.:
- 910752900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$94.03
(exc. GST)
$103.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $94.03 |
*price indicative
- RS Stock No.:
- 247-2631
- Mfr. Part No.:
- 910752900
- Brand:
- AUER Signal
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | PC7RS | |
| Minimum Sound Level | 100dB | |
| Component Type | 100 mm Aluminium Tube Base with Screw | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Strobe, Steady, Multi Strobe, Flashing | |
| Current Consumption | 3mA | |
| Sounder Type | Multi-Tone Alarm Sounder with MP3/Voice Output | |
| Mount Type | Tube | |
| Lens Colour | Yellow, Red, Magenta, Green, Clear, Blue, Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series PC7RS | ||
Minimum Sound Level 100dB | ||
Component Type 100 mm Aluminium Tube Base with Screw | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Strobe, Steady, Multi Strobe, Flashing | ||
Current Consumption 3mA | ||
Sounder Type Multi-Tone Alarm Sounder with MP3/Voice Output | ||
Mount Type Tube | ||
Lens Colour Yellow, Red, Magenta, Green, Clear, Blue, Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Related links
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Amber Blue Rotating Multi Strobe
- AUER Signal Modul-Perfect 70 Series Yellow Clear Blue Green Steady Strobe, Multi
- AUER Signal Modul Perfect 70 Series Clear Blue Red Green Steady Multi Strobe,
- AUER Signal Modul-Perfect 70 Series Green Magenta Clear Amber Steady Multi
- AUER Signal PC7DC Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing Effect
- AUER Signal PC7LD Series Yellow Magenta Clear Amber Strobe Flashing Signal Beacons, LED
- AUER Signal PC7BLV Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing
- AUER Signal PC7DFB Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing
