AUER Signal PC7DCB Series Clear Flashing, Steady Effect Beacon Module Top, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

$126.07

(exc. GST)

$138.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.07

*price indicative

RS Stock No.:
244-0304
Distrelec Article No.:
302-56-959
Mfr. Part No.:
910114405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PC7DCB

Product Type

Beacon Module Top

Component Type

LED

Multifunction

Yes

Current Type

AC/DC

Light Effect

Flashing, Steady

Mount Type

Tube

Sounder Type

Multi-tone

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal PC7DCB type Top LED steady light beacon module is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with clear lens colour and high protection class IP67, IP69 and impact resistance IK08.

Up to 6 times brighter than comparable signal towers

7 positions provide maximum flexibility

Two visual appearances available with the new diffuser

Even brighter top light module with hemispherical signalling effect

New LED light modules with multi colour, rotating light, multi function and steady light functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy