AUER Signal PC7DCB Series Red Steady, Flashing Effect Beacon Module Top, LED Bulb 24V ac/dc, AC/DC, IP67, IP66

Subtotal (1 unit)*

$157.01

(exc. GST)

$172.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.01

*price indicative

RS Stock No.:
247-2617
Distrelec Article No.:
302-54-481
Mfr. Part No.:
910112405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PC7DCB

Product Type

Beacon Module Top

Minimum Sound Level

100dB

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Mount Type

Tube

Current Consumption

3mA

Light Effect

Steady, Flashing

Sounder Type

Multi-tone

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

UL Type 4/4X/13

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP67, IP66

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal PC7DCB Top LED steady/ flashing light beacon module use for Module Perfect 70 modular signal tower. Function can be changed at any time via DIP switch. Almost double the amount of light compared to the LED steady light beacon module.

Leakage current 3 mA

Beacon type LED steady light, flashing light

Duty cycle 100 %

Operating temperature -30 °C / +70 °C

Degree of protection IP66, IP67 & UL Type 4/4x/13

Impact resistance IK08

Weight 86 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy