AUER Signal PC7DCB Series Green Flashing, Steady Effect Beacon Module Top, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS Stock No.:
- 244-0306
- Distrelec Article No.:
- 302-56-961
- Mfr. Part No.:
- 910116405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$126.07
(exc. GST)
$138.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.07 |
*price indicative
- RS Stock No.:
- 244-0306
- Distrelec Article No.:
- 302-56-961
- Mfr. Part No.:
- 910116405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DCB | |
| Product Type | Beacon Module Top | |
| Minimum Sound Level | 100dB | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Multi-tone | |
| Light Effect | Flashing, Steady | |
| Mount Type | Tube | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DCB | ||
Product Type Beacon Module Top | ||
Minimum Sound Level 100dB | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Multi-tone | ||
Light Effect Flashing, Steady | ||
Mount Type Tube | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DCB type Top LED steady light beacon module is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with green lens colour and high protection class IP67, IP69 and impact resistance IK08.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
Related links
- AUER Signal PC7DCB Series Clear Flashing LED Bulb 24V ac/dc IP66, IP67
- AUER Signal PC7DCB Series Amber Steady LED Bulb 24V ac/dc IP66, IP67
- AUER Signal PC7DCB Series Blue Flashing LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DCB Series Yellow Steady LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DCB Series Red Steady LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DCB Series Magenta Steady Multi Strobe LED Bulb 24V,
- AUER Signal PC7DC Series Green Steady Effect Beacon Module AC/DC IP67
- AUER Signal PC7MP Series Strobe Steady Effect Base AC/DC IP67
