Clifford & Snell RN Series Back Box 24V, DC, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.65

(exc. GST)

$53.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$48.65
10 - 14$47.46
15 +$45.71

*price indicative

RS Stock No.:
197-4593
Mfr. Part No.:
QUADRUPLE BACK BOX RN
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Back Box

Series

RN

Component Type

Back Box

Multifunction

No

Current Type

DC

Mount Type

Fixed

Current Consumption

34mA

Lamp Included

No

Terminal Type

Cable

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

81.5mm

Standards/Approvals

CE, RoHS

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

91mm

Housing Colour

Red

COO (Country of Origin):
GB
The Moflash Quadruple Back Box has a fixed mounting style

Compatible with FD40 and SD40 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy