Clifford & Snell YL40 Series Amber Sounder Beacon, 230 V AC, IP65, Fixed Mount, 108dB at 1 Metre
- RS Stock No.:
- 197-4640
- Mfr. Part No.:
- YL40/N50/A/RN/WR
- Brand:
- Clifford & Snell
Bulk discount available
Subtotal (1 unit)**
$329.69
(exc. GST)
$362.66
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $329.69 |
10 - 14 | $321.63 |
15 + | $309.86 |
**price indicative
- RS Stock No.:
- 197-4640
- Mfr. Part No.:
- YL40/N50/A/RN/WR
- Brand:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 230 V AC | |
Lens Colour | Amber | |
Mounting Style | Fixed | |
Current Type | AC | |
Light Effect | Strobe | |
Sounder Type | Electronic | |
Decibels at 1 Metre | 108dB | |
Series | YL40 | |
Bulb Type | Xenon | |
Housing Colour | Red | |
Maximum Decibel | 108dB | |
IP Rating | IP65 | |
Number Of Tones | 32 | |
Minimum Temperature | -35°C | |
Maximum Temperature | 70°C | |
Standards Met | CE Certified EN54-3 UKCA | |
Housing Material | ABS FR & PC | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 230 V AC | ||
Lens Colour Amber | ||
Mounting Style Fixed | ||
Current Type AC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Maximum Decibel 108dB | ||
IP Rating IP65 | ||
Number Of Tones 32 | ||
Minimum Temperature -35°C | ||
Maximum Temperature 70°C | ||
Standards Met CE Certified EN54-3 UKCA | ||
Housing Material ABS FR & PC | ||
Related links
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m