Clifford & Snell RN Series Back Box 24V, DC, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.37

(exc. GST)

$36.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$33.37
10 - 14$32.02
15 +$30.67

*price indicative

RS Stock No.:
197-4591
Mfr. Part No.:
TRIPLE BACK BOX RN
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Series

RN

Product Type

Back Box

Component Type

Back Box

Multifunction

No

Current Type

DC

Current Consumption

34mA

Mount Type

Base

Lamp Included

No

Terminal Type

Cable

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

275mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

91mm

Housing Colour

Red

COO (Country of Origin):
GB

Clifford & Snell Back Box, For Use With FD40 and SD40 Series, 3 Modules - RN Series - TRIPLE BACK BOX RN


Looking for a secure way to house multiple beacons? Use this Clifford & Snell triple back box. It's compatible with beacons from the FD40 and SD40 series for ease of assembly. Thanks to its red housing, the unit quickly attracts attention for effective signalling. Use it to create a customised signalling system for your industrial applications.

Features & Benefits


• IP65 rating indicates the unit is completely dust-tight and can withstand low-pressure water jets

• Wide operating temperature range between -20°C and +40°C for use in harsh conditions

Applications


• Marine industry

• Industrial automation

• Food and beverage production

Do I need to drill holes in this back box to mount it to a surface?


No, this unit comes with pre-drilled holes for quick and simple installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy