Clifford & Snell FD/SD40IS Series Opal Beacon 28V dc Flashing Bulkhead Mount, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4714
- Mfr. Part No.:
- FD40IS/X/O/RN
- Brand:
- Clifford & Snell
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$350.88
(exc. GST)
$385.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $350.88 | - |
| 10 - 14 | $338.58 | 3% |
| 15 + | $325.93 | 7% |
*price indicative
- RS Stock No.:
- 197-4714
- Mfr. Part No.:
- FD40IS/X/O/RN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Opal | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Bulkhead Mount, Wall | |
| Housing Colour | White, Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 28V dc | |
| Minimum Operating Temperature | -25°C | |
| Series | FD/SD40IS | |
| Maximum Operating Temperature | 40°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | IECEX, IEC 60079-11:2011, UKEX, IEC 60079-0:2017, EN IEC 60079-0:2018, EN 60079-11:2012, ATEX | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Opal | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Bulkhead Mount, Wall | ||
Housing Colour White, Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 28V dc | ||
Minimum Operating Temperature -25°C | ||
Series FD/SD40IS | ||
Maximum Operating Temperature 40°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals IECEX, IEC 60079-11:2011, UKEX, IEC 60079-0:2017, EN IEC 60079-0:2018, EN 60079-11:2012, ATEX | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Intrinsically Safe LED Visual Flashing Signals a multi-purpose visual signalling device which is used in hazardous environments. It is designed to provide a flashing signal which can be used to alert, warn or draw attention to an event. Six different colour combinations are available in lens and can join up to 4 modules in any combination of lens colours. The enclosure is made up of flame retardant ABS.
8 LED array, high light intensity signal
IP65 rated as standard
Long life LED design
Reliable and simple to install
Modular concept allows unparalleled flexibility
Selectable flash rate
- RS Stock No. 1974712
- Mfr. Part No. FD40IS/X/R/RN
Each
$239.99
- RS Stock No. 1974713
- Mfr. Part No. FD40IS/X/G/RN
Each
$317.48
- RS Stock No. 0104188
- Mfr. Part No. FL40/F50/R/WN
Each
$183.32
- RS Stock No. 1974594
- Mfr. Part No. FL40/D50/A/RN
Each
$210.03
Related links
- Clifford & Snell FD/SD40IS Series Red Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell FD/SD40IS Series Clear Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell SD40IS Series Opal Steady Beacon 28V Wall, IP65
- Clifford & Snell Yodac Ex Series Blue Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell Yodac Ex Series Green Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell Yodac Ex Series Amber Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell SD40IS Series Green Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Blue Steady Beacon 28V Wall, IP65










