Eaton M22 Series Yellow Steady Effect Light Module, LED Bulb 120V ac, AC, IP69, IP66
- RS Stock No.:
- 230-117
- Mfr. Part No.:
- 121476 M22-XPV60-Y-120
- Brand:
- Eaton
Subtotal (1 unit)*
$76.23
(exc. GST)
$83.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | $76.23 |
*price indicative
- RS Stock No.:
- 230-117
- Mfr. Part No.:
- 121476 M22-XPV60-Y-120
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Light Module | |
| Component Type | Luminous Ring | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 60mm | |
| Standards/Approvals | CSA Std. C22.2 No. 14-05 CSA Std. C22.2 No. 94-91 IEC 60947 UL 508 EN 60947-5 CE UL CSA CSA Class No.: 3211-03 IEC/EN 60947-5 UL File No.: E340491 CSA-C22.2 No. 94-91 UL Category Control No.: NISD CSA File No.: 012528 CSA-C22.2 No. 14-05 | |
| IP Rating | IP69, IP66 | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | UL, CSA, CE | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Light Module | ||
Component Type Luminous Ring | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 60mm | ||
Standards/Approvals CSA Std. C22.2 No. 14-05 CSA Std. C22.2 No. 94-91 IEC 60947 UL 508 EN 60947-5 CE UL CSA CSA Class No.: 3211-03 IEC/EN 60947-5 UL File No.: E340491 CSA-C22.2 No. 94-91 UL Category Control No.: NISD CSA File No.: 012528 CSA-C22.2 No. 14-05 | ||
IP Rating IP69, IP66 | ||
Base Diameter 60mm | ||
Hazardous Area Certification UL, CSA, CE | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- MA
Related links
- Eaton Yellow Series Yellow Continuous Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Light Module AC, IP66
- Eaton SL7 Series Yellow Flashing Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Strobe Effect Light Module AC, IP66
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit AC, IP65
- Eaton Orange Series Orange Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Orange Strobe Effect Light Module AC, IP66
