Eaton SL4 Series Orange Strobe Effect Light Module, LED Bulb 120V, AC, IP66
- RS Stock No.:
- 272-0655
- Mfr. Part No.:
- 171366 SL4-FL120-A
- Brand:
- Eaton
Subtotal (1 unit)*
$341.79
(exc. GST)
$375.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.79 |
*price indicative
- RS Stock No.:
- 272-0655
- Mfr. Part No.:
- 171366 SL4-FL120-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | SL4 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 3mA | |
| Mount Type | Base | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508, CE, IEC/EN 60529, IEC/EN 60947-5-1, UL | |
| Height | 43mm | |
| IP Rating | IP66 | |
| Base Diameter | 75mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series SL4 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 3mA | ||
Mount Type Base | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508, CE, IEC/EN 60529, IEC/EN 60947-5-1, UL | ||
Height 43mm | ||
IP Rating IP66 | ||
Base Diameter 75mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
- RS Stock No. 2720673
- Mfr. Part No. 171411 SL7-FL120-W
Each
$404.38
- RS Stock No. 2720618
- Mfr. Part No. 171274 SL7-FL24-A-HP
Each
$661.95
- RS Stock No. 2720643
- Mfr. Part No. 171324 SL4-L120-A
Each
$202.91
- RS Stock No. 2720624
- Mfr. Part No. 171280 SL7-FL24-A-HPM
Each
$760.58
Related links
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton Clear Series Clear Strobe Effect Light Module AC, IP66
- Eaton SL4 Series Orange Continuous Effect Light Module AC, IP66
- Eaton Green Series Green Flashing Effect Light Module AC, IP66
- Eaton Red Series Red Flashing Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Green Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Light Module AC, IP66












