Eaton SL7 Series Yellow Flashing Effect Light Module, LED Bulb 120V, AC, IP66
- RS Stock No.:
- 272-0668
- Mfr. Part No.:
- 171394 SL7-BL120-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$269.59
(exc. GST)
$296.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.59 |
*price indicative
- RS Stock No.:
- 272-0668
- Mfr. Part No.:
- 171394 SL7-BL120-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | SL7 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 30mA | |
| Mount Type | Base | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | |
| Height | 73mm | |
| IP Rating | IP66 | |
| Base Diameter | 73mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series SL7 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 30mA | ||
Mount Type Base | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | ||
Height 73mm | ||
IP Rating IP66 | ||
Base Diameter 73mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 flashing light module that has blinker light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Related links
- Eaton SL7 Series Green Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Light Module AC, IP66
- Eaton Red Series Red Flashing Effect Light Module Flashing Bulb 120V ac IP66
- Eaton Blue Series Blue Flashing Effect Light Module AC, IP66
- Eaton White Series White Flashing Effect Light Module AC, IP66
- Eaton Orange Series Orange Flashing Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Flashing Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Strobe Effect Light Module AC, IP66
