Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit, LED Bulb 120V ac, AC, IP65
- RS Stock No.:
- 211-1012
- Mfr. Part No.:
- XVBC2G8
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-1012
- Mfr. Part No.:
- XVBC2G8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon Unit | |
| Series | Harmony XVBC | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Steady | |
| Current Consumption | 17mA | |
| Mount Type | Base | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 63mm | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon Unit | ||
Series Harmony XVBC | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Steady | ||
Current Consumption 17mA | ||
Mount Type Base | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 63mm | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has integral yellow LED. The supply voltage for the illuminated unite is 120 V ac.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBC Series Green Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Amber Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Amber Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC, IP65
