Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 40 x 18.3 x 4 mm
- RS Stock No.:
- 225-8357
- Mfr. Part No.:
- 3670400
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $82.00
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$164.16
(exc. GST)
$180.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 160 | $4.104 | $164.16 | - |
| 200 + | $3.694 | $147.76 | $82.00 |
*price indicative
- RS Stock No.:
- 225-8357
- Mfr. Part No.:
- 3670400
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Tin Plated Steel | |
| Product Type | PCB Mounting Enclosure | |
| Series | WE-SCH | |
| Height | 4mm | |
| Length | 40mm | |
| Width | 18.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 40 x 18.3 x 4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Tin Plated Steel | ||
Product Type PCB Mounting Enclosure | ||
Series WE-SCH | ||
Height 4mm | ||
Length 40mm | ||
Width 18.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 40 x 18.3 x 4 mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .
Operating temperature is -40 up to +125 °C
Tin plating
Core material is steel
Halogen Free
- RS Stock No. 2258358
- Mfr. Part No. 3670400
Each
$5.96
- RS Stock No. 2258372
- Mfr. Part No. 3671210
Each
$5.07
- RS Stock No. 2258356
- Mfr. Part No. 3670384
Each
$8.52
- RS Stock No. 2258390
- Mfr. Part No. 36713239
Each
$6.12
Related links
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 40 x 18.3 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 21.6 x 12.6 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 26.3 x 26.3 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 31.8 x 30.6 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 39 x 38.2 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 26.6 x 23.6 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 32.9 x 24.4 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 51.7 x 39 x 4 mm












