Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 21.6 x 12.6 x 4 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.07

(exc. GST)

$5.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.07-
5 - 9$5.001%
10 - 24$4.932%
25 - 49$4.864%
50 +$4.795%

*price indicative

RS Stock No.:
225-8372
Distrelec Article No.:
302-16-444
Mfr. Part No.:
3671210
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Mounting Enclosure

Material

Tin Plated Steel

Series

WE-SCH

Height

4mm

Length

21.6mm

Width

12.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

21.6 x 12.6 x 4 mm

COO (Country of Origin):
IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet cover has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy